Bergquist QII-0.006-AC-1212 technical specifications.
| Length | 12inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Mount | Adhesive |
| Series | Q-Pad II |
| Thickness | 0.152mm |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist QII-0.006-AC-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
