Bergquist SP1000-0.009-00-1212 technical specifications.
| Color | Pink |
| Material | Rubber, Silicone |
| Natural Thermal Resistance | 0.35°C/W |
| Series | Sil-Pad® 1000 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP1000-0.009-00-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.