
Rectangular, grey thermal interface material designed for power management ICs. Features a 0.007-inch thickness and fiberglass, rubber, silicone composition. Offers a UL94 V-0 flammability rating and a natural thermal resistance of 1.13°C/W. Operates across a wide temperature range from -60°C to 180°C.
Bergquist SP400-0.007-00-104 technical specifications.
| Package/Case | SIL |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 25.4mm |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.13°C/W |
| Packaging | Bulk |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
