
Bergquist SP400-0.007-00-53 technical specifications.
| Length | 21.97mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Thickness | 0.178mm |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-53 to view detailed technical specifications.
No datasheet is available for this part.