
High-performance thermal interface material, .007 inch thick, designed for TO-220 packages. Features a dielectric constant of 5.5 and a UL94 V-0 flammability rating. Constructed from fiberglass, rubber, and silicone, it operates effectively between -60°C and 180°C. Offers a natural thermal resistance of 1.13°C/W. Supplied in bulk packaging.
Bergquist SP400-0.007-00-54 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Flammability Rating | UL94 V-0 |
| Length | 19.05mm |
| Material | Fiberglass, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 1.13°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Sil-Pad® 400 |
| Shape | Rectangular |
| Thickness | 0.007inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SP400-0.007-00-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
