
Rectangular thermal interface material, 25.4mm length and 19.05mm width, with a 0.006-inch thickness. Operating temperature range from -60°C to 180°C. Constructed from Kapton, Rubber, Silicone, Polyimide, and FILM, featuring a beige color and UL94 V-0 flammability rating. Packaged in bulk with 10000 units per package.
Bergquist SPK10-0.006-00-104 technical specifications.
| Package/Case | TO-247 |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Length | 25.4mm |
| Material | Kapton, Rubber, Silicone, Polyimide, FILM |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Sil-Pad® K-10 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK10-0.006-00-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
