Bergquist SPK10-0.006-00-46 technical specifications.
| Package/Case | SIL |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Material | Kapton, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Sil-Pad® K-10 |
| Shape | Square |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK10-0.006-00-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.