
Rectangular thermal interface material, 19.05mm x 12.7mm, beige, designed for TO-220 packages. Composed of Kapton, rubber, and silicone, it offers a UL94 V-0 flammability rating. Operating temperature range spans from -60°C to 180°C. Supplied in bulk packaging with 5000 units per package.
Bergquist SPK10-0.006-00-58 technical specifications.
| Package/Case | TO-220 |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Material | Kapton, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Sil-Pad® K-10 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK10-0.006-00-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
