
Rectangular thermal interface material, 19.05mm x 12.7mm, grey, designed for TO-220 packages. Features a UL94 V-0 flammability rating and a material composition of Kapton, rubber, and silicone. Offers a low natural thermal resistance of 0.48°C/W, operating across a wide temperature range from -60°C to 180°C. This bulk-packaged component provides efficient thermal management.
Bergquist SPK4-0.006-00-58 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Kapton, Rubber, Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.48°C/W |
| Packaging | Bulk |
| Series | Sil-Pad® K-4 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Bergquist SPK4-0.006-00-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
