Bernstein 1515 technical specifications.
| Color | Black |
| Depth | 180mm |
| Height | 360mm |
| Length | 360mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 3.3kg |
| Width | 340mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.