Bernstein is a manufacturer of high-quality electronic components, specializing in control stations, safety technology, and enclosures. Their product range includes industrial switches, sensors, and connectors designed for demanding applications across various sectors.

Bernstein AG SHS3Z-Scharnier
Tweezers, ESD 120 mm, 5-191, Bernstein
Bernstein 120 mm Anti-Magnetic Stainless Steel Flat; Rounded Tweezers ESD Anti-Acid
Bernstein 64 Piece Electronics Tool Kit
Bernstein 13 piece Interchangeable Screwdriver Set
Bernstein End Type Wire Cutter, 130mm overall length, 0.6mm cutting capacity
Bernstein Safety 3251006293 Connection Cable, For Use With Vital Series
BERNSTEIN CT-761 Enclosure, IP65, NEMA 13, Multipurpose, 75 mm, 120 mm, 200 mm, PC (Polycarbonate), Grey
BERNSTEIN CA-190 Enclosure, IP65, Diecast, Multipurpose, 57 mm, 80 mm, 250 mm, Aluminium, Grey
SPRING HOOK; Length:175mm; SVHC:No SVHC (15-Jun-2015); Weight:10g ;RoHS Compliant: NA
Bernstein 200 mm Steel Combination Pliers
Switch Access Actuator Safety Interlock Switch
Limit switch 240 Vac 10 A Lever momentary Bernstein AG 6041168162 IP65 1 pc(s)
Bernstein 6 Piece Steel Tweezer Set with Various Contents Yes
BERNSTEIN 608-8153-002 Limit Switch, Plunger, 7 N, 250 V, 10 A
6-823
Electronic gripping pliers, chrome-plated 120 mm, 3-435-2, Bernstein
606 E-Stop Foot Switch without Cover, 1 Pedal, Maintained Contacts, NO/NC
BERNSTEIN 608-8103-001 Limit Switch, Plunger, 10 N, 250 V, 10 A
Limit switch 240 Vac 10 A Tappet momentary Bernstein AG 6041153156 IP65 1 pc(s)