Bernstein 2-127 technical specifications.
| Package/Case | 127 |
| Length | 115mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 2-127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.