Bernstein 2701 technical specifications.
| Height | 250mm |
| Length | 320mm |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 2701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.