Bernstein 3-000 technical specifications.
| Set Type | Service kit |
| Set Contents | Plastic Magnifying Glass; Side Cutters; Snipe Nose Pliers; Water Pump Pliers; Screwdriver: 4 x 100; 2.8 x 80; 6 x 45 mm; Phillips Screwdriver: PH0; PH2; Pozidriv Screwdriver: PZ0; PZ2 Assembly Screwdriver; Watchmaker Screwdriver; 150 mm Bent Tip Steel Tweezers; 145 mm Straight Steel Tweezers; 150 mm Contact File; Special Sheet-Metal Scissors; Wrench Key: 2; 2.5; 3; 3.5 mm; Torx-Wrench Key: T10; T15; T20; Gas-Soldering-Iron Portasol |
| Number of Pieces | 19 |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 3-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.