Bernstein 3-133-13 technical specifications.
| Length | 145mm |
| Material | Steel |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 3-133-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.