Bernstein 3-651-15EUROLINECONDUCTIVE technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 55g |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 3-651-15EUROLINECONDUCTIVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.