Bernstein 3-672-15EUROLINECONDUCTIVE technical specifications.
| Length | 130mm |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 3-672-15EUROLINECONDUCTIVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.