Bernstein 3-683-15 technical specifications.
| Length | 130mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 3-683-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
