Bernstein 3-732-13 technical specifications.
| Length | 130mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Weight | 220g |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 3-732-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.