Bernstein 3-966-15 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Steel, Chrome |
| Mount | Flush |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 3-966-15 to view detailed technical specifications.
No datasheet is available for this part.