Bernstein 33-135 technical specifications.
| Length | 110mm |
| Material | Stainless Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Weight | 40g |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 33-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
