Bernstein 5-031 technical specifications.
| Length | 110mm |
| Material | Stainless Steel |
| Max Operating Temperature | 1677°C |
| Mount | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 5-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
