Bernstein 600-8104-025 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Depth | 21mm |
| Length | 44mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | Combi C2 |
| Termination | Screw |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 600-8104-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.