
Bernstein 6008816015 technical specifications.
| Depth | 21mm |
| Length | 44mm |
| Number of Contacts | 2 |
| Ratings | IP20 |
| Series | C2 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6008816015 to view detailed technical specifications.
No datasheet is available for this part.