Bernstein 601-6419-059 technical specifications.
| Contact Current Rating | 10A |
| Depth | 27mm |
| Length | 94.25mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | SKT |
| Throw Configuration | SPST |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 601-6419-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.