Bernstein 601-6469-066 technical specifications.
| Contact Current Rating | 10A |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | SKT |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 601-6469-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.