Bernstein 601.6169.026 technical specifications.
| Contact Current Rating | 6A |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | ENK |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 601.6169.026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
