Bernstein 601.8119.003 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | SLK |
| Width | 42.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 601.8119.003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.