The SLK Series SPST switch has a contact current rating of 2.5A and operates within a temperature range of -25°C to 70°C. It is designed for use with an external operating supply voltage of 24V. The switch is part of the SLK series and has a width of 42.5mm. It is not Reach SVHC compliant.
Bernstein 601.8119.011 technical specifications.
| Contact Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | SLK |
| Throw Configuration | SPST |
| Width | 42.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 601.8119.011 to view detailed technical specifications.
No datasheet is available for this part.