
Bernstein 6011621026 technical specifications.
| Depth | 78.3mm |
| Length | 224mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| Series | SR |
| Throw Configuration | DP |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6011621026 to view detailed technical specifications.
No datasheet is available for this part.
