Bernstein 6016869056 technical specifications.
| Depth | 30.5mm |
| Length | 111.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Series | SKI |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6016869056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
