
SKI Safety-Rated Interlock Switch, Fibreglass, NO/NC
Bernstein 6016869058 technical specifications.
| Depth | 30.5mm |
| Length | 111.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Series | SKI |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6016869058 to view detailed technical specifications.
No datasheet is available for this part.
