
Bernstein 6061100001 technical specifications.
| Depth | 60mm |
| Length | 220mm |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | 606 |
| Throw Configuration | DPST |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6061100001 to view detailed technical specifications.
No datasheet is available for this part.
