Bernstein 6061100005 technical specifications.
| Package/Case | 606 |
| Contact Type | 1 maker, 1 breaker |
| Depth | 60mm |
| Length | 220mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | 606 |
| Throw Configuration | DPST |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6061100005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
