Bernstein 6062610014 technical specifications.
| Package/Case | 606 |
| Contact Type | 2 makers, 2 breakers |
| Depth | 146mm |
| Housing Color | Red |
| Length | 276mm |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | 606 |
| Throw Configuration | DPST |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6062610014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.