Bernstein 608-1167-008 technical specifications.
| Contact Current Rating | 10A |
| Contact Type | 1 maker, 1 breaker |
| Height | 73.5mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ENK |
| Termination | Screw |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 608-1167-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.