Bernstein 608-8853-004 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | Tiny Ti2 |
| Termination | Screw |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein 608-8853-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.