Bernstein 6100PC technical specifications.
| Color | Brown |
| Height | 460mm |
| Length | 460mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 6100PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
