Bernstein 637.0281.144 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Slot |
| Output Current | 50mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 637.0281.144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.