Bernstein 8215 technical specifications.
| Color | Red |
| Height | 170mm |
| Length | 480mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 4kg |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein 8215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.