Bernstein C2-A2ZR technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | Combi C2 |
| Termination | Screw |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein C2-A2ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
