BERNSTEIN CA-060 UKF Enclosure, IP65, Diecast, Multipurpose, 36 mm, 64 mm, 58 mm, Aluminium, Grey
Bernstein CA-060UKF technical specifications.
| Color | Grey, Silver |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Bernstein CA-060UKF to view detailed technical specifications.
No datasheet is available for this part.