Bernstein F2-U1Z/U1ZUN technical specifications.
| Height | 146mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 276mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein F2-U1Z/U1ZUN to view detailed technical specifications.
No datasheet is available for this part.