Bernstein I88-U1ZAH technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein I88-U1ZAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.