Bernstein IF-A2ZAH technical specifications.
| Actuator Type | ROLLER LEVER |
| Depth | 16mm |
| Length | 96.5mm |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Series | IF |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein IF-A2ZAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.