Bernstein IF-SU1ZRIW technical specifications.
| Depth | 16mm |
| Length | 74mm |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Series | IF |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein IF-SU1ZRIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.