
Bernstein IF-SU1ZRIWF technical specifications.
| Depth | 16mm |
| Length | 89.4mm |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Series | IF |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein IF-SU1ZRIWF to view detailed technical specifications.
No datasheet is available for this part.
