Bernstein MRK-11 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Series | MRK |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bernstein MRK-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
