Bernstein SHS3-U15Z-KA5R technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Axial |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein SHS3-U15Z-KA5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
