Bernstein SIEM2-UV1Z technical specifications.
| Lead Length | 6m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Bernstein SIEM2-UV1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
